This 30V 1A panel mount switch features a square actuator with an LED illumination type and a DPDT throw configuration. It has a mechanical life of 100000 cycles and an electrical life of 50000 cycles. The switch is rated for operation between -25°C and 50°C and is terminated with solder. It is RoHS compliant and available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |