This DPDT pushbutton switch features a silver plated contact plating and a current rating of 1A. It has a voltage rating of 250V AC and is available in a panel mount configuration. The switch is not RoHS compliant and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| RoHS Compliant | No |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |