The KB26KKW01-5F-JB is a DPDT illuminated pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features silver plating and meets the UL94 V-0 flammability rating. The switch is RoHS compliant and has a termination type of solder. It is suitable for use in panel mount applications.
NKK Switches KB26KKW01-5F-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.