This is a DPDT pushbutton switch with a silver plated contact plating and a current rating of 1A. It has a voltage rating of 250VAC and is terminated with solder. The switch is oriented vertically and is lead free. It is available as a single unit in a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |