
The KB26KKW01-CC is a panel mount pushbutton switch with a silver contact material and plating, rated for 1A and 30V. It has a mechanical life of 100000 cycles and an electrical life of 50000 cycles. The switch operates within a temperature range of -25°C to 70°C and is RoHS compliant. It is available in a panel mount configuration with a package quantity of one and a packaging type of bulk.
NKK Switches KB26KKW01-CC technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.