The KB26KKW01B-12-GG is a DPDT switch with a square button actuator, rated for 1A at 250VAC or 30VDC. It features a solder lug termination and panel mount design, with an operating temperature range of -25°C to 50°C. The switch has an electrical life of 50,000 cycles and a panel cutout diameter of 12.3mm. It is suitable for use in a variety of applications, including those requiring illumination, with an incandescent lamp illumination type.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |