The KB26KKW01B-GG is a DPDT pushbutton switch with a square button actuator. It features a panel mount termination style and a maximum operating temperature range of -25°C to 70°C. The switch has a maximum current rating of 1A at 250VAC or 30VDC and is suitable for use in applications where alternate contact switching is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |