The KB26MKW01-12-CB is a round button switch with a silver contact and a panel mount configuration. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 125V AC and 1A of current, with an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
NKK Switches KB26MKW01-12-CB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26MKW01-12-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
