This DPDT switch features a silver plated contact plating, a current rating of 1A, and a voltage rating of 250V AC. It is compliant with the RoHS directive and meets the flammability rating of UL94 V-0. The switch is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |