The KB26MKW01B-A is a DPDT pushbutton switch with a round button actuator. It has a maximum current rating of 1 ampere at 250 volts AC or 30 volts DC. The switch is rated for operation between -25 and 70 degrees Celsius. It features solder lug termination and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |