This DPDT pushbutton switch features a gold contact plating and a current rating of 1A. It is rated for 250V AC and is lead free. The switch has a vertical orientation and a solder termination.
NKK Switches KB26NKW01-5D-JD-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.