This 28V DC rated pushbutton switch features a gold contact plating and lead free construction. It has a vertical orientation and a DPDT throw configuration. The switch is rated for 28V AC and has a solder termination. It is available in a single unit quantity.
NKK Switches KB26RKG01-5F-JF-RO technical specifications.
| Contact Plating | Gold |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.