
The KB26RKG01-5F12-JF is a panel mount switch with an on-on DPDT configuration, rated for 28V DC and 28V AC. It features gold contact plating and has a mechanical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations. It is available in a bulk packaging option and has a single unit quantity.
NKK Switches KB26RKG01-5F12-JF technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
