The KB26RKG01B-12-JF is a DPDT pushbutton switch with a rectangular button actuator. It features a panel mount termination style and a max current rating of 0.1A at 28VAC/DC. The switch has a max power rating of 0.4W at 28VAC/DC and is rated for 100,000 electrical life cycles. It operates within a temperature range of -25°C to 50°C and is suitable for use in illuminated and non-illuminated applications.
NKK Switches KB26RKG01B-12-JF technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.