This panel mount DPDT switch features a silver plated contact and a maximum operating temperature of 50°C. It has a current rating of 1A and a voltage rating of 125V AC. The switch is also RoHS compliant and has a minimum operating temperature of -25°C. The switch is available in a bulk packaging and has a mechanical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches KB26RKW01-12-GG technical specifications.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.