The KB26RKW01-5C-JC-RO is a DPDT illuminated pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features silver plated contacts and a lead-free design. The switch has a vertical orientation and a termination type of solder. It is available in a package quantity of 10 and measures 18.5mm in length and 14mm in width.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |