
The KB26RKW01-5D-JB is a panel mount on-on switch with a current rating of 1A and a DC rated voltage of 30V. It has an electrical life of 50,000 cycles and a mechanical life of 100,000 cycles. The switch is illuminated with an LED and has a maximum operating temperature of 50°C. It is RoHS compliant and has a termination of solder. The switch is available in a bulk packaging and has a package quantity of 1.
NKK Switches KB26RKW01-5D-JB technical specifications.
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.