This DPDT pushbutton switch features a silver plating and a current rating of 1A. It has a voltage rating of 250V AC and is lead free. The switch is oriented vertically and has a solder termination.
NKK Switches KB26RKW01-5D-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.