
Illuminated pushbutton switch featuring DPDT (Double Pole Double Throw) functionality with an On-On switch function. This panel-mount switch offers silver contact plating, a 1A current rating at 125V AC and 30V DC, and an electrical life of 50,000 cycles. It includes orange LED illumination with a clear lens, a mechanical life of 100,000 cycles, and solder termination. Operating within a temperature range of -25°C to 50°C, this RoHS compliant component is designed for vertical mounting.
Sign in to ask questions about the NKK Switches KB26RKW01-5D-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26RKW01-5D-JD technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18.5mm |
| Lens Color | Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26RKW01-5D-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
