The KB26RKW01-5D12-JB is a DPDT panel mount switch with a rectangular button actuator style, rated for 1 ampere at 250 volts AC or 30 volts DC. It features a solder lug termination style and a maximum operating temperature range of -25 to 50 degrees Celsius. The switch has a 50000-cycle electrical life and a panel cutout dimension of 12.3 millimeters in a round shape. It is designed for use in applications where a high-reliability, high-cycle-count switch is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |