
The KB26RKW01-5D24-JD is an on-on DPDT panel mount switch with a current rating of 1A and a voltage rating of 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is illuminated with an orange LED and is suitable for operating temperatures between -25°C and 50°C. It is RoHS compliant and features a silver contact plating.
Sign in to ask questions about the NKK Switches KB26RKW01-5D24-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26RKW01-5D24-JD technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26RKW01-5D24-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
