Illuminated pushbutton switch featuring a DPDT alternate contact configuration and a rectangular button. Rated for 1A at 250VAC/30VDC, with a silver contact material and gold plating. Offers a 1A max current rating and 250VAC/30VDC voltage ratings. Panel mountable with solder lug terminations, this switch provides 50,000 electrical cycles and 100,000 mechanical cycles. Operating temperature range is -25°C to 50°C.
Sign in to ask questions about the NKK Switches KB26RKW01-5F-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26RKW01-5F-JF technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 14mm |
| Lens Color | Clear |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26RKW01-5F-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.