This DPDT illuminated pushbutton switch has a silver-plated contact and a lead-free termination. It is rated for 1A of current and 250V AC, with a length of 18.5mm and a width of 14mm. The switch is available in a package quantity of 10 and features a green illumination color. It is suitable for use in applications where a high current rating and reliable switching are required.
NKK Switches KB26RKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.