This is a silver plated on-on DPDT panel mount switch with a current rating of 1A and a voltage rating of 125V AC and 30V DC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is illuminated with a white LED and has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations but not Reach SVHC compliant.
Sign in to ask questions about the NKK Switches KB26RKW01-6B-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26RKW01-6B-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26RKW01-6B-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.