The KB26RKW01-C-JC is a 30V DC rated, 1A current rated, on-on panel mount switch with silver contact plating. It features a red LED illumination type and is available in a lead-free termination. The switch is packaged in bulk and has a DPDT throw configuration. It is rated for 125V AC and has a silver contact plating. The KB26RKW01-C-JC is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |