The KB26RKW01-D-JD is a 30V DC rated, 125V AC rated, 1A current rated panel mount switch with a DPDT throw configuration and on-on function. It features silver contact plating and is lead free. The switch is illuminated with an orange LED and is available in bulk packaging. It is suitable for use in a variety of applications where a panel mount switch with illumination is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |