The KB26RKW01-F-JF is a 1A current rating, 125V AC voltage rating DPDT on-on panel switch from NKK Switches. It features a silver contact plating and is lead free. The switch has a green LED illumination type and is suitable for panel, front mount applications. The KB26RKW01-F-JF is available in a bulk packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |