The KB26SKG01-12-EB is a square button switch with an On-On function, rated for 28V and operating within a temperature range of -25°C to 50°C. It features a panel mount design and a mechanical life of 100,000 cycles. The switch is compliant with RoHS regulations and is available in a bulk packaging configuration.
NKK Switches KB26SKG01-12-EB technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.