This 28V DC rated pushbutton switch features a silver contact plating and lead free construction. It is available in a vertical orientation with a solder termination. The switch has a DPDT throw configuration and is illuminated with a red color. It is rated for 28V AC and is packaged individually.
NKK Switches KB26SKG01-5C-JB-RO technical specifications.
| Contact Plating | Silver |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.