DPDT pushbutton switch featuring a square, illuminated red LED actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating. Offers alternate ON-ON switching with gold contacts and silver plating, suitable for panel mounting with solder lug terminations. Electrical and mechanical life expectancy of 100,000 cycles. Operating temperature range from -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB26SKG01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Material | Gold |
| Contact Plating | Silver |
| Depth | 14mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26SKG01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.