The KB26SKG01-5F-AB-RO is a 28V DC rated DPDT pushbutton switch with silver contact plating and a vertical orientation. It features a lead-free construction and is available in quantities of 10. The switch has a voltage rating of 28V AC and is suitable for use in a variety of applications. It is manufactured by NKK Switches.
NKK Switches KB26SKG01-5F-AB-RO technical specifications.
| Contact Plating | Silver |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.