
The KB26SKG01-6G-JB is a panel mount switch with a square actuator type and LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is designed to last for 100,000 cycles and is RoHS compliant. It is available in a bulk packaging option and has a DC rated voltage of 28V.
Checking distributor stock and pricing after the page loads.
NKK Switches KB26SKG01-6G-JB technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
