This 28V DPDT on-on panel mount switch features a mechanical life of 100,000 cycles and an operating temperature range of -25°C to 70°C. The switch is rated for 28V AC and DC and is terminated with solder. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the NKK Switches KB26SKG01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26SKG01B technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches KB26SKG01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.