This DPDT square button panel mount switch has a maximum current rating of 0.1 amps at 28 volts AC or DC, and a maximum power rating of 0.4 watts. It features a termination style of solder lug and a mounting type of panel mount. The switch operates within a temperature range of -25 to 70 degrees Celsius.
NKK Switches KB26SKG01B-GG technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4VA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.