
DPDT illuminated pushbutton switch featuring a square button and solder lug termination. Offers a 1A, 250VAC / 30VDC contact rating with silver and gold plated contacts for enhanced conductivity. Designed for panel mounting, this vertical orientation switch boasts a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. UL and CSA approved, it operates within a temperature range of -25°C to 50°C and is RoHS compliant.
NKK Switches KB26SKW01 technical specifications.
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Silver, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26SKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.