
The KB26SKW01-05-EB is a panel mount, square button switch with a silver contact plating and a maximum operating temperature of 50°C. It has a current rating of 1A and a voltage rating of 30V DC and 125V AC. The switch features a throw configuration of DPDT and is RoHS compliant. It is also lead free and has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles.
Sign in to ask questions about the NKK Switches KB26SKW01-05-EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26SKW01-05-EB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26SKW01-05-EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
