The KB26SKW01-12-CC is a 30V 1A panel mount pushbutton switch with a silver contact plating. It features a square actuator and a throw configuration of DPDT. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is rated for operation between -25°C and 50°C and is compliant with RoHS regulations. The switch is available in a bulk packaging option.
Sign in to ask questions about the NKK Switches KB26SKW01-12-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches KB26SKW01-12-CC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | Red |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26SKW01-12-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.