The KB26SKW01-12-FB is a DPDT pushbutton switch with a silver plated contact plating and a current rating of 1A. It has a voltage rating of 250V AC and is compliant with RoHS regulations. The switch is available in a panel mount package type and features a green illumination color. It meets the UL94 V-0 flammability rating and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |