
This panel mount switch features a silver contact plating and a maximum operating temperature of 50°C. It has a current rating of 1A and a voltage rating of 30V DC. The switch is designed for 50000 cycles of electrical life and 100000 cycles of mechanical life. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The switch is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
