Illuminated pushbutton switch featuring a DPDT alternate action contact configuration. This panel-mount switch offers a 1A current rating at 250VAC or 30VDC, with silver contacts and solder lug termination. The square button actuator is illuminated with a blue lamp, providing a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Operating within a temperature range of -25°C to 50°C, this RoHS compliant component measures 14mm in length and depth.
Checking distributor stock and pricing after the page loads.
NKK Switches KB26SKW01-12-GG technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Illumination Type | Lamp |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.