The KB26SKW01-5C-JB is a silver plated DPDT pushbutton switch with a current rating of 1A and a voltage rating of 250V AC. It features a UL94 V-0 flammability rating and is RoHS compliant. The switch is available in a panel mount configuration and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches KB26SKW01-5C-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| RoHS Compliant | Yes |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.