This 1A DPDT illuminated pushbutton switch features silver contact plating and a voltage rating of 250V AC. It has a current rating of 1A and is available in a package quantity of 10. The switch is lead free and has a termination of solder. It measures 14mm in length and width, with a vertical orientation.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 1A |
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 14mm |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | KB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |