The KB26SKW01-BB is a panel mount square button switch with a silver contact material and a maximum current rating of 1A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 50000 electrical cycles and 100000 mechanical cycles. It is RoHS compliant and available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 14mm |
| Electrical Life | 50000Cycles |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |