The KB26SKW01-C-JC is a 30V DC rated, 125V AC rated, 1A current rating panel mount switch with a DPDT throw configuration. It features a silver plated contact and a lead free construction. The switch is illuminated with a red LED and is available in a bulk packaging option.
NKK Switches KB26SKW01-C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Panel, Front |
| Packaging | Bulk |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.