The KB26SKW01-GG is a panel mount pushbutton switch with a silver contact plating and a maximum operating temperature of 70°C. It has a current rating of 1A and a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a DC rated voltage of 30V. It is available in a bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Color | Blue |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |