The KB26SKW01B-5C12-JC is a square button switch with a current rating of 1A and a voltage rating of 125V AC and 30V DC. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is designed for panel mount applications and is available in a bulk packaging configuration. The KB26SKW01B-5C12-JC is compliant with RoHS regulations and features a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB26SKW01B-5C12-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26SKW01B-5C12-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.