The KB26SKW01B-5C24-JC is a square button switch with a current rating of 1A and a voltage rating of 125V AC or 30V DC. It features a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and has a operating temperature range of -25°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches KB26SKW01B-5C24-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KB26SKW01B-5C24-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.