This 12V 100mA SPST off-mom through hole pushbutton switch features a gold-plated contact and a square button actuator. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 5 million cycles and an electrical life of 5 million cycles. It is available in bulk packaging with a single unit per package.
NKK Switches KP0115ACAKG03CF-1JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 100mA |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches KP0115ACAKG03CF-1JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.