Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ACAKG03CF-1TJB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 5000000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.