Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
NKK Switches KP0115ACAKG03CF-2JB technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 5000000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.